
71V3579S65PFG | |
|---|---|
DigiKey Part Number | 71V3579S65PFG-ND |
Manufacturer | |
Manufacturer Product Number | 71V3579S65PFG |
Description | IC SRAM 4.5MBIT PAR 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 133 MHz 6.5 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 6.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 256K x 18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V3578S133PFG | Renesas Electronics Corporation | 200 | 800-1474-ND | kr.68.54000 | Similar |
| 71V3578S150PFGI | Renesas Electronics Corporation | 0 | 71V3578S150PFGI-ND | kr.68.14972 | Similar |
| 71V3579S75PFGI | Renesas Electronics Corporation | 72 | 71V3579S75PFGI-ND | kr.97.76000 | Similar |
| IS61LF25618EC-7.5TQLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61LF25618EC-7.5TQLI-ND | kr.65.77222 | Similar |
| IS61LF25618EC-7.5TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LF25618EC-7.5TQLI-TR-ND | kr.61.75628 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.66000 | kr.90.66 |
| 10 | kr.84.15700 | kr.841.57 |
| 25 | kr.81.55520 | kr.2,038.88 |
| 72 | kr.78.56486 | kr.5,656.67 |
| Unit Price without VAT: | kr.90.66000 |
|---|---|
| Unit Price with VAT: | kr.113.32500 |

