71V124SA12PHG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 464
Unit Price: kr.23.14000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.19.84000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.15.85101
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 278
Unit Price: kr.18.39000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.14.68040
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.22.06000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.17.59984
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V124SA12PHG

DigiKey Part Number
800-2458-5-ND
Manufacturer
Manufacturer Product Number
71V124SA12PHG
Description
IC SRAM 1MBIT PARALLEL 32TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
12ns
Packaging
Tube
Access Time
12 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-TSOP II
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71V124SA12TYGRenesas Electronics Corporation464800-2131-NDkr.23.14000MFR Recommended
IS61WV1288EEBLL-10TLIISSI, Integrated Silicon Solution Inc0706-1500-NDkr.19.84000Similar
IS61WV1288EEBLL-10TLI-TRISSI, Integrated Silicon Solution Inc0IS61WV1288EEBLL-10TLI-TR-NDkr.15.85101Similar
IS63WV1024BLL-12TLIISSI, Integrated Silicon Solution Inc278706-1118-NDkr.18.39000Similar
IS63WV1024BLL-12TLI-TRISSI, Integrated Silicon Solution Inc0IS63WV1024BLL-12TLI-TR-NDkr.14.68040Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types