
IS63WV1024BLL-12TLI-TR | |
|---|---|
DigiKey Part Number | IS63WV1024BLL-12TLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS63WV1024BLL-12TLI-TR |
Description | IC SRAM 1MBIT PARALLEL 32TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tape & Reel (TR) | Access Time 12 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-TSOP II |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61WV1288EEBLL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV1288EEBLL-10TLI-TR-ND | kr.18.84375 | Similar |
| IS63WV1288DBLL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS63WV1288DBLL-10TLI-TR-ND | kr.20.21065 | Similar |
| 71V124SA10PHG | Renesas Electronics Corporation | 0 | 800-2130-ND | kr.0.00000 | Similar |
| 71V124SA10PHG8 | Renesas Electronics Corporation | 0 | 800-1455-2-ND | kr.0.00000 | Similar |
| 71V124SA12PHG | Renesas Electronics Corporation | 0 | 800-2458-5-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.89103 | kr.16,891.03 |
| Unit Price without VAT: | kr.16.89103 |
|---|---|
| Unit Price with VAT: | kr.21.11379 |



