Similar
Similar
Similar
Similar

71V124SA10PHGI8 | |
|---|---|
DigiKey Part Number | 71V124SA10PHGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71V124SA10PHGI8 |
Description | IC SRAM 1MBIT PARALLEL 32TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-TSOP II |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61WV1288EEBLL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV1288EEBLL-10TLI-TR-ND | kr.18.84375 | Similar |
| IS63WV1024BLL-12TLI | ISSI, Integrated Silicon Solution Inc | 278 | 706-1118-ND | kr.26.18000 | Similar |
| IS63WV1024BLL-12TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS63WV1024BLL-12TLI-TR-ND | kr.16.89103 | Similar |
| IS63WV1288DBLL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS63WV1288DBLL-10TLI-TR-ND | kr.20.21065 | Similar |


