71V016SA20BFGI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.17.79123
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.17.57448
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.17.12725
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.16.89103
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 331
Unit Price: kr.44.63000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.34.13900
Datasheet
Image for 71V016SA20BFGI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V016SA20BFGI

DigiKey Part Number
71V016SA20BFGI-ND
Manufacturer
Manufacturer Product Number
71V016SA20BFGI
Description
IC SRAM 1MBIT PARALLEL 48CABGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 48-CABGA (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
20ns
Packaging
Tray
Access Time
20 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-CABGA (7x7)
Memory Size
Base Product Number
Memory Organization
64K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS61WV6416BLL-12BLIISSI, Integrated Silicon Solution Inc0IS61WV6416BLL-12BLI-NDkr.17.79123Similar
IS61WV6416BLL-12BLI-TRISSI, Integrated Silicon Solution Inc0IS61WV6416BLL-12BLI-TR-NDkr.17.57448Similar
IS62WV6416BLL-55BLIISSI, Integrated Silicon Solution Inc0IS62WV6416BLL-55BLI-NDkr.17.12725Similar
IS62WV6416BLL-55BLI-TRISSI, Integrated Silicon Solution Inc0IS62WV6416BLL-55BLI-TR-NDkr.16.89103Similar
IS64WV6416BLL-15BLA3ISSI, Integrated Silicon Solution Inc331IS64WV6416BLL-15BLA3-NDkr.44.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types