
IS62WV6416BLL-55BLI | |
|---|---|
DigiKey Part Number | IS62WV6416BLL-55BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV6416BLL-55BLI |
Description | IC SRAM 1MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61WV6416DBLL-10BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV6416DBLL-10BLI-ND | kr.75.56773 | Similar |
| IS61WV6416EEBLL-10BLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1394-ND | kr.42.83677 | Similar |
| 71V016SA10BFGI8 | Renesas Electronics Corporation | 0 | 71V016SA10BFGI8-ND | kr.92.78414 | Similar |
| 71V016SA12BF | Renesas Electronics Corporation | 0 | 71V016SA12BF-ND | kr.79.97603 | Similar |
| 71V016SA12BFI | Renesas Electronics Corporation | 0 | 800-2608-ND | kr.82.39544 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr.13.16600 | kr.6,319.68 |
| Unit Price without VAT: | kr.13.16600 |
|---|---|
| Unit Price with VAT: | kr.16.45750 |




