Similar
Similar
Similar
Similar
Similar
Similar
Similar

71V016SA15BFG | |
|---|---|
DigiKey Part Number | 71V016SA15BFG-ND |
Manufacturer | |
Manufacturer Product Number | 71V016SA15BFG |
Description | IC SRAM 1MBIT PARALLEL 48CABGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 48-CABGA (7x7) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-CABGA (7x7) |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V016SA12BFG | Renesas Electronics Corporation | 0 | 71V016SA12BFG-ND | kr.37.38868 | Similar |
| IS61WV6416BLL-12BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV6416BLL-12BLI-ND | kr.17.79123 | Similar |
| IS61WV6416BLL-12BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV6416BLL-12BLI-TR-ND | kr.17.57448 | Similar |
| IS62WV6416BLL-55BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS62WV6416BLL-55BLI-ND | kr.17.12725 | Similar |
| IS62WV6416BLL-55BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS62WV6416BLL-55BLI-TR-ND | kr.16.89103 | Similar |




