71256SA20YG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 196
Unit Price: kr.18.62000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.17.20296
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 105
Unit Price: kr.18.62000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 189
Unit Price: kr.20.54000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 95
Unit Price: kr.18.62000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.17.20296
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 80
Unit Price: kr.20.54000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 21
Unit Price: kr.21.82000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 7.016
Unit Price: kr.7.94000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.7.32269
Datasheet
BSOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71256SA20YG

DigiKey Part Number
800-2121-ND
Manufacturer
Manufacturer Product Number
71256SA20YG
Description
IC SRAM 256KBIT PARALLEL 28SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 20 ns 28-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types