Similar
Similar
Similar
Similar

IS62LV256AL-20JLI-TR | |
|---|---|
DigiKey Part Number | IS62LV256AL-20JLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS62LV256AL-20JLI-TR |
Description | IC SRAM 256KBIT PARALLEL 28SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 20 ns 28-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-SOJ |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C3256A-10JINTR | Alliance Memory, Inc. | 0 | AS7C3256A-10JINTR-ND | kr.22.34279 | Similar |
| AS7C3256A-12JINTR | Alliance Memory, Inc. | 0 | AS7C3256A-12JINTR-ND | kr.18.16030 | Similar |
| AS7C3256A-15JINTR | Alliance Memory, Inc. | 0 | AS7C3256A-15JINTR-ND | kr.18.16030 | Similar |
| AS7C3256A-20JINTR | Alliance Memory, Inc. | 0 | AS7C3256A-20JINTR-ND | kr.19.33193 | Similar |


