Direct

70V09L20PFI | |
|---|---|
DigiKey Part Number  | 800-2605-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 70V09L20PFI  | 
Description  | IC SRAM 1MBIT PARALLEL 100TQFP  | 
Customer Reference  | |
Detailed Description  | SRAM - Dual Port, Asynchronous Memory IC 1Mbit Parallel 20 ns 100-TQFP (14x14)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Volatile  | |
Memory Format  | ||
Technology  | SRAM - Dual Port, Asynchronous  | |
Memory Size  | ||
Memory Organization  | 128K x 8  | |
Memory Interface  | Parallel  | |
Write Cycle Time - Word, Page  | 20ns  | |
Access Time  | 20 ns  | |
Voltage - Supply  | 3V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 100-TQFP (14x14)  | |
Base Product Number  | 


