
70V09L20PFGI | |
|---|---|
DigiKey Part Number | 70V09L20PFGI-ND |
Manufacturer | |
Manufacturer Product Number | 70V09L20PFGI |
Description | IC SRAM 1MBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 1Mbit Parallel 20 ns 100-TQFP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 100-TQFP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.714.10979 | kr.34,277.27 |
| Unit Price without VAT: | kr.714.10979 |
|---|---|
| Unit Price with VAT: | kr.892.63724 |

