Direct
Direct
Direct
Direct
Direct

5V41236PGGI8 | |
|---|---|
DigiKey Part Number | 5V41236PGGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5V41236PGGI8 |
Description | IC CLK GEN SPRED SPECTRM 20TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 200MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 200MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Clock, Crystal | Supplier Device Package 20-TSSOP |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB3N51034DTG | onsemi | 58 | NB3N51034DTGOS-ND | kr.30.81000 | Direct |
| NB3N51034DTR2G | onsemi | 4.133 | NB3N51034DTR2GOSCT-ND | kr.30.81000 | Direct |
| PI6C557-05BLE | Diodes Incorporated | 67 | PI6C557-05BLE-ND | kr.14.84000 | Direct |
| PI6C557-05BLEX | Diodes Incorporated | 874 | 31-PI6C557-05BLEXCT-ND | kr.14.84000 | Direct |
| PI6C557-05LEX | Diodes Incorporated | 8.676 | PI6C557-05LEXCT-ND | kr.14.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.71940 | kr.47,158.20 |
| Unit Price without VAT: | kr.15.71940 |
|---|---|
| Unit Price with VAT: | kr.19.64925 |



