
PI6C557-05LEX | |
|---|---|
DigiKey Part Number | PI6C557-05LEXTR-ND - Tape & Reel (TR) PI6C557-05LEXCT-ND - Cut Tape (CT) PI6C557-05LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C557-05LEX |
Description | IC CLOCK GENERATOR TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | HCSL, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 10 | kr.10.51800 | kr.105.18 |
| 25 | kr.9.59360 | kr.239.84 |
| 100 | kr.8.57490 | kr.857.49 |
| 250 | kr.8.08932 | kr.2,022.33 |
| 500 | kr.7.79656 | kr.3,898.28 |
| 1.000 | kr.7.76016 | kr.7,760.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.25782 | kr.21,773.46 |
| 6.000 | kr.7.11216 | kr.42,672.96 |
| 9.000 | kr.7.03922 | kr.63,352.98 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |











