5PB1108CMGI8/N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.12.10685
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.23.20000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.12.34716
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2.428
Unit Price: kr.23.20000
Datasheet
New at DigiKey
Clock Fanout Buffer (Distribution) IC 1:8 200 MHz 16-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5PB1108CMGI8/N

DigiKey Part Number
800-5PB1108CMGI8/NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5PB1108CMGI8/N
Description
5PB1108 MIXED SIGNAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 200 MHz 16-UFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
LVCMOS
Manufacturer
Renesas Electronics Corporation
Output
LVCMOS
Packaging
Tape & Reel (TR)
Frequency - Max
200 MHz
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Type
Fanout Buffer (Distribution)
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:8
Package / Case
16-UFQFN
Differential - Input:Output
No/No
Supplier Device Package
16-QFN (2.5x2.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5PB1108CMGI/NRenesas Electronics Corporation0800-5PB1108CMGI/N-NDkr.12.10685Parametric Equivalent
5PB1108CMGI8Renesas Electronics Corporation0800-5PB1108CMGI8CT-NDkr.23.20000Parametric Equivalent
5PB1108CMGKRenesas Electronics Corporation0800-5PB1108CMGK-NDkr.12.34716Parametric Equivalent
5PB1108CMGK8Renesas Electronics Corporation2.428800-5PB1108CMGK8CT-NDkr.23.20000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.11.56828kr.4,627.31
800kr.11.21824kr.8,974.59
1.200kr.11.04285kr.13,251.42
2.000kr.10.84869kr.21,697.38
2.800kr.10.73509kr.30,058.25
4.000kr.10.62590kr.42,503.60
Manufacturers Standard Package
Unit Price without VAT:kr.11.56828
Unit Price with VAT:kr.14.46035