Parametric Equivalent

5PB1108CMGK | |
|---|---|
DigiKey Part Number | 800-5PB1108CMGK-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1108CMGK |
Description | IC CLK BUFFER 1:8 200MHZ 16QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 200 MHz 16-UFQFN |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Strip | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-UFQFN |
Ratio - Input:Output 1:8 | Supplier Device Package 16-QFN (2.5x2.5) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1108CMGK8 | Renesas Electronics Corporation | 2.428 | 800-5PB1108CMGK8CT-ND | kr.23.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.34716 | kr.6,173.58 |
| Unit Price without VAT: | kr.12.34716 |
|---|---|
| Unit Price with VAT: | kr.15.43395 |


