
557G-03LF | |
|---|---|
DigiKey Part Number | 800-1062-5-ND |
Manufacturer | |
Manufacturer Product Number | 557G-03LF |
Description | IC DISTRIBUTION PCIE 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) Spread Spectrum Clock Generator, Fanout Buffer (Distribution) IC 200MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 200MHz |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, PCI Express (PCIe) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Clock, Crystal | Supplier Device Package 16-TSSOP |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C557-03BLEX | Diodes Incorporated | 819 | 31-PI6C557-03BLEXCT-ND | kr.11.86000 | Upgrade |
| NB3N51032DTG | onsemi | 134 | NB3N51032DTGOS-ND | kr.24.85000 | Similar |
| NB3N51032DTR2G | onsemi | 1.603 | 488-NB3N51032DTR2GCT-ND | kr.22.82000 | Similar |
| PI6C557-03BQE | Diodes Incorporated | 97 | PI6C557-03BQE-ND | kr.11.67000 | Similar |
| PI6C557-03BQEX | Diodes Incorporated | 1.255 | 31-PI6C557-03BQEXCT-ND | kr.11.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 10 | kr.16.90900 | kr.169.09 |
| 96 | kr.13.73604 | kr.1,318.66 |
| 192 | kr.13.11688 | kr.2,518.44 |
| 288 | kr.12.80858 | kr.3,688.87 |
| 576 | kr.12.35839 | kr.7,118.43 |
| 1.056 | kr.12.03195 | kr.12,705.74 |
| 2.592 | kr.11.64168 | kr.30,175.23 |
| 5.088 | kr.11.40773 | kr.58,042.53 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |

