16 QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C557-03BQEX

DigiKey Part Number
31-PI6C557-03BQEXTR-ND - Tape & Reel (TR)
31-PI6C557-03BQEXCT-ND - Cut Tape (CT)
31-PI6C557-03BQEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C557-03BQEX
Description
IC CLOCK GENERATOR 16QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, PCI Express (PCIe)
Input
HCSL, Crystal
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.517
Factory Stock: 12.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.33000kr.11.33
10kr.8.31400kr.83.14
25kr.7.56240kr.189.06
100kr.6.73540kr.673.54
250kr.6.34060kr.1,585.15
500kr.6.10278kr.3,051.39
1.000kr.5.90707kr.5,907.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.70035kr.14,250.88
5.000kr.5.57581kr.27,879.05
7.500kr.5.51346kr.41,350.95
Manufacturers Standard Package
Unit Price without VAT:kr.11.33000
Unit Price with VAT:kr.14.16250