
553MILFT | |
|---|---|
DigiKey Part Number | 800-1804-2-ND - Tape & Reel (TR) 800-1804-1-ND - Cut Tape (CT) 800-1804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 553MILFT |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | CMOS | |
Output | CMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.35000 | kr.23.35 |
| 10 | kr.17.60900 | kr.176.09 |
| 25 | kr.16.16640 | kr.404.16 |
| 100 | kr.14.58020 | kr.1,458.02 |
| 250 | kr.13.82492 | kr.3,456.23 |
| 500 | kr.13.36944 | kr.6,684.72 |
| 1.000 | kr.12.99462 | kr.12,994.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.53168 | kr.37,595.04 |
| Unit Price without VAT: | kr.23.35000 |
|---|---|
| Unit Price with VAT: | kr.29.18750 |









