NB3L553DR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 10.538
Unit Price: kr.37.53000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 14
Unit Price: kr.26.31000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.26.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 229
Unit Price: kr.20.22000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 694
Unit Price: kr.20.22000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3L553DR2G

DigiKey Part Number
NB3L553DR2GOSTR-ND - Tape & Reel (TR)
NB3L553DR2GOSCT-ND - Cut Tape (CT)
NB3L553DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3L553DR2G
Description
IC CLK BUFFER 1:4 200MHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB3L553DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS, LVTTL
Manufacturer
onsemi
Frequency - Max
200 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 5.25V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:4
Supplier Device Package
8-SOIC
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB3U1548CDR2Gonsemi10.538488-NB3U1548CDR2GCT-NDkr.37.53000MFR Recommended
553MILFRenesas Electronics Corporation14800-1060-5-NDkr.26.31000Direct
553MILFTRenesas Electronics Corporation0800-1804-1-NDkr.26.31000Direct
553MLFRenesas Electronics Corporation229800-1061-5-NDkr.20.22000Similar
553MLFTRenesas Electronics Corporation694800-553MLFTCT-NDkr.20.22000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types