Similar

552R-01LNT | |
|---|---|
DigiKey Part Number | 552R-01LNT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 552R-01LNT |
Description | IC CLOCK GENERATOR 20QSOP |
Customer Reference | |
Detailed Description | Clock Generator, Multiplexer IC 200MHz 1 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 200MHz |
Part Status Obsolete | Divider/Multiplier No/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 5.5V |
Type Clock Generator, Multiplexer | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Output CMOS | Supplier Device Package 20-QSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5P83908NDGK8 | Renesas Electronics Corporation | 2.500 | 800-5P83908NDGK8CT-ND | kr.29.23000 | Similar |


