
5P83908NDGK8 | |
|---|---|
DigiKey Part Number | 800-5P83908NDGK8TR-ND - Tape & Reel (TR) 800-5P83908NDGK8CT-ND - Cut Tape (CT) 800-5P83908NDGK8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5P83908NDGK8 |
Description | IC CLK BUFFER 1:8 200MHZ 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 200 MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Input | Crystal | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.79000 | kr.25.79 |
| 10 | kr.19.50100 | kr.195.01 |
| 25 | kr.17.93040 | kr.448.26 |
| 100 | kr.16.20100 | kr.1,620.10 |
| 250 | kr.15.37664 | kr.3,844.16 |
| 500 | kr.14.87974 | kr.7,439.87 |
| 1.000 | kr.14.47091 | kr.14,470.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.03930 | kr.35,098.25 |
| Unit Price without VAT: | kr.25.79000 |
|---|---|
| Unit Price with VAT: | kr.32.23750 |

