Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

49FCT3805QGI8 | |
|---|---|
DigiKey Part Number | 49FCT3805QGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 49FCT3805QGI8 |
Description | IC CLK BUFFER 1:5 20QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, LVTTL | |
Output | CMOS, LVTTL | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.25287 | kr.15,758.61 |
| 6.000 | kr.5.14188 | kr.30,851.28 |
| 9.000 | kr.5.08632 | kr.45,776.88 |
| Unit Price without VAT: | kr.5.25287 |
|---|---|
| Unit Price with VAT: | kr.6.56609 |



