
PI49FCT32805QEX | |
|---|---|
DigiKey Part Number | 31-PI49FCT32805QEXTR-ND - Tape & Reel (TR) 31-PI49FCT32805QEXCT-ND - Cut Tape (CT) 31-PI49FCT32805QEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI49FCT32805QEX |
Description | IC CLK BUFFER 1:5 133MHZ 20QSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 133 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input CMOS |
Manufacturer Diodes Incorporated | Output CMOS |
Series | Frequency - Max 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.97V ~ 3.63V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Ratio - Input:Output 1:5 | Supplier Device Package 20-QSOP |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C49X0210ZHIEX | Diodes Incorporated | 2.212 | 31-PI6C49X0210ZHIEXCT-ND | kr.19.78000 | MFR Recommended |
| PI49FCT32805QE | Diodes Incorporated | 200 | PI49FCT32805QE-ND | kr.11.35000 | Parametric Equivalent |
| 49FCT3805APYG | Renesas Electronics Corporation | 319 | 800-1336-5-ND | kr.8.69000 | Similar |
| 49FCT3805APYG8 | Renesas Electronics Corporation | 0 | 800-1337-2-ND | kr.3.90544 | Similar |
| 49FCT3805APYGI | Renesas Electronics Corporation | 464 | 800-1338-5-ND | kr.11.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.8.35600 | kr.83.56 |
| 25 | kr.7.60040 | kr.190.01 |
| 100 | kr.6.77110 | kr.677.11 |
| 250 | kr.6.37500 | kr.1,593.75 |
| 500 | kr.6.34634 | kr.3,173.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.73293 | kr.14,332.32 |
| 5.000 | kr.5.60802 | kr.28,040.10 |
| 7.500 | kr.5.54546 | kr.41,590.95 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |

