
49FCT3805DQGI8 | |
|---|---|
DigiKey Part Number | 800-1836-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 49FCT3805DQGI8 |
Description | IC CLK BUFFER 1:5 166MHZ 20QSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 166 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, LVTTL | |
Output | CMOS, LVTTL | |
Frequency - Max | 166 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.76192 | kr.26,285.76 |
| 6.000 | kr.8.59296 | kr.51,557.76 |
| Unit Price without VAT: | kr.8.76192 |
|---|---|
| Unit Price with VAT: | kr.10.95240 |




