MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

49FCT3805DPYGI | |
|---|---|
DigiKey Part Number | 800-1345-5-ND |
Manufacturer | |
Manufacturer Product Number | 49FCT3805DPYGI |
Description | IC CLK BUFFER 1:5 166MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 166 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Input CMOS, LVTTL |
Manufacturer Renesas Electronics Corporation | Output CMOS, LVTTL |
Series | Frequency - Max 166 MHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Ratio - Input:Output 1:5 | Supplier Device Package 20-SSOP |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1106PGGI | Renesas Electronics Corporation | 675 | 800-2893-5-ND | kr.22.38000 | MFR Recommended |
| PI49FCT32805QE | Diodes Incorporated | 200 | PI49FCT32805QE-ND | kr.11.35000 | Similar |
| PI49FCT32805QEX | Diodes Incorporated | 1.590 | 31-PI49FCT32805QEXCT-ND | kr.11.35000 | Similar |
| PI49FCT3805BQE | Diodes Incorporated | 646 | PI49FCT3805BQE-ND | kr.7.23000 | Similar |
| PI49FCT3805CHE | Diodes Incorporated | 2.843 | PI49FCT3805CHEDI-ND | kr.9.32000 | Similar |




