Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

49FCT3805BPYG | |
|---|---|
DigiKey Part Number | 49FCT3805BPYG-ND |
Manufacturer | |
Manufacturer Product Number | 49FCT3805BPYG |
Description | IC CLK BUFFER 1:5 20SSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Input CMOS, LVTTL |
Manufacturer Renesas Electronics Corporation | Output CMOS, LVTTL |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Fanout Buffer (Distribution) | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Circuits 2 | Supplier Device Package 20-SSOP |
Ratio - Input:Output 1:5 | Base Product Number |
Differential - Input:Output No/No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI49FCT32805QE | Diodes Incorporated | 200 | PI49FCT32805QE-ND | kr.11.35000 | Similar |
| PI49FCT32805QEX | Diodes Incorporated | 1.590 | 31-PI49FCT32805QEXCT-ND | kr.11.35000 | Similar |
| PI49FCT3805AQEX | Diodes Incorporated | 0 | PI49FCT3805AQEX-ND | kr.5.46762 | Similar |
| PI49FCT3805BQE | Diodes Incorporated | 646 | PI49FCT3805BQE-ND | kr.7.23000 | Similar |
| PI49FCT3805BQEX | Diodes Incorporated | 0 | PI49FCT3805BQEX-ND | kr.3.80780 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.98500 | kr.59.85 |
| 64 | kr.4.86000 | kr.311.04 |
| 128 | kr.4.57672 | kr.585.82 |
| 256 | kr.4.34539 | kr.1,112.42 |
| 512 | kr.4.15641 | kr.2,128.08 |
| 1.024 | kr.4.00194 | kr.4,097.99 |
| 2.560 | kr.3.83971 | kr.9,829.66 |
| 5.056 | kr.3.74402 | kr.18,929.77 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |






