Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49FCT3805APYGI8

DigiKey Part Number
800-49FCT3805APYGI8TR-ND - Tape & Reel (TR)
800-49FCT3805APYGI8CT-ND - Cut Tape (CT)
800-49FCT3805APYGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
49FCT3805APYGI8
Description
IC CLK BUFFER 1:5 20SSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input
CMOS, LVTTL
Manufacturer
Renesas Electronics Corporation
Output
CMOS, LVTTL
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Fanout Buffer (Distribution)
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Circuits
2
Supplier Device Package
20-SSOP
Ratio - Input:Output
1:5
Base Product Number
Differential - Input:Output
No/No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI49FCT32805QEDiodes Incorporated200PI49FCT32805QE-NDkr.16.33000Similar
PI49FCT32805QEXDiodes Incorporated1.59031-PI49FCT32805QEXCT-NDkr.16.33000Similar
PI49FCT3805BQEDiodes Incorporated646PI49FCT3805BQE-NDkr.10.40000Similar
PI49FCT3805CHEDiodes Incorporated2.843PI49FCT3805CHEDI-NDkr.13.41000Similar
PI49FCT3805CQEDiodes Incorporated55PI49FCT3805CQE-NDkr.11.13000Similar
In-Stock: 316
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.22000kr.11.22
10kr.7.85500kr.78.55
25kr.7.05520kr.176.38
100kr.6.19420kr.619.42
250kr.5.79044kr.1,447.61
500kr.5.54914kr.2,774.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.5.25341kr.7,880.11
3.000kr.5.10951kr.15,328.53
4.500kr.5.03765kr.22,669.42
7.500kr.4.95823kr.37,186.73
10.500kr.4.91188kr.51,574.74
Manufacturers Standard Package
Unit Price without VAT:kr.11.22000
Unit Price with VAT:kr.14.02500