
2305-1DCGI8 | |
|---|---|
DigiKey Part Number | 800-1268-2-ND - Tape & Reel (TR) 800-1268-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2305-1DCGI8 |
Description | IC ZD BUFFER 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | CMOS, LVCMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.51000 | kr.8.51 |
| 10 | kr.6.18600 | kr.61.86 |
| 25 | kr.5.60640 | kr.140.16 |
| 100 | kr.4.96520 | kr.496.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.13707 | kr.12,411.21 |
| 6.000 | kr.4.04544 | kr.24,272.64 |
| 9.000 | kr.3.99954 | kr.35,995.86 |
| 15.000 | kr.3.94872 | kr.59,230.80 |
| Unit Price without VAT: | kr.8.51000 |
|---|---|
| Unit Price with VAT: | kr.10.63750 |



