86 TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S32400J-7TLI

DigiKey Part Number
706-IS42S32400J-7TLI-ND
Manufacturer
Manufacturer Product Number
IS42S32400J-7TLI
Description
IC DRAM 128MBIT PAR 86TSOP II
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit LVTTL 143 MHz 5.4 ns 86-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 32
Memory Interface
LVTTL
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
86-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.31.36000kr.31.36
10kr.29.22200kr.292.22
25kr.28.35440kr.708.86
50kr.27.69280kr.1,384.64
100kr.27.03300kr.2,703.30
250kr.26.16628kr.6,541.57
500kr.25.51744kr.12,758.72
1.000kr.24.87706kr.24,877.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.31.36000
Unit Price with VAT:kr.39.20000