74ALVC162244PAG8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 618
Unit Price: kr.8.81000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.125
Unit Price: kr.8.81000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: kr.6.91000
Datasheet

Similar


onsemi
In Stock: 117
Unit Price: kr.12.17000
Datasheet

Similar


Texas Instruments
In Stock: 5.414
Unit Price: kr.17.37000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 958
Unit Price: kr.14.20157
Datasheet

Similar


Texas Instruments
In Stock: 11.073
Unit Price: kr.18.96000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22.466
Unit Price: kr.13.88000
Datasheet

Similar


Texas Instruments
In Stock: 24.462
Unit Price: kr.9.25639
Datasheet

Similar


Texas Instruments
In Stock: 3.899
Unit Price: kr.45.65000
Datasheet

Similar


Texas Instruments
In Stock: 6.222
Unit Price: kr.12.43000
Datasheet

Similar


Texas Instruments
In Stock: 2.182
Unit Price: kr.10.97000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18.036
Unit Price: kr.16.29000
Datasheet

Similar


Texas Instruments
In Stock: 21.088
Unit Price: kr.14.07000
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC162244PAG8

DigiKey Part Number
74ALVC162244PAG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVC162244PAG8
Description
IC BUFF 2.7V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC16244APAGRenesas Electronics Corporation618800-2179-NDkr.8.81000Parametric Equivalent
74LVC16244APAG8Renesas Electronics Corporation1.125800-1658-1-NDkr.8.81000Parametric Equivalent
74ALVC16244DGG,118Nexperia USA Inc.41727-5934-1-NDkr.6.91000Similar
74ALVC16244MTDXonsemi11774ALVC16244MTDXCT-NDkr.12.17000Similar
SN74ALVC16244ADGGRTexas Instruments5.414296-5123-1-NDkr.17.37000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types