
SN74ALVCH16244DLR | |
|---|---|
DigiKey Part Number | 296-5188-2-ND - Tape & Reel (TR) 296-5188-1-ND - Cut Tape (CT) 296-5188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16244DLR |
Description | IC BUFF NON-INVERT 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16244DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.10.59000 | kr.105.90 |
| 25 | kr.9.66040 | kr.241.51 |
| 100 | kr.8.64000 | kr.864.00 |
| 250 | kr.8.15324 | kr.2,038.31 |
| 500 | kr.8.14578 | kr.4,072.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.61814 | kr.7,618.14 |
| 2.000 | kr.7.41932 | kr.14,838.64 |
| 3.000 | kr.7.31970 | kr.21,959.10 |
| 5.000 | kr.7.20939 | kr.36,046.95 |
| 7.000 | kr.7.14491 | kr.50,014.37 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |

