



REC5-2412SRWZ/H6/A | |
|---|---|
DigiKey Part Number | 945-2701-5-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2412SRWZ/H6/A |
Description | DC DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 420mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2412SRWZ/H6/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.192.13000 | kr.192.13 |
| 5 | kr.184.99800 | kr.924.99 |
| 10 | kr.182.00300 | kr.1,820.03 |
| 25 | kr.178.10160 | kr.4,452.54 |
| 50 | kr.175.20520 | kr.8,760.26 |
| 100 | kr.172.35260 | kr.17,235.26 |
| 250 | kr.168.64616 | kr.42,161.54 |
| Unit Price without VAT: | kr.192.13000 |
|---|---|
| Unit Price with VAT: | kr.240.16250 |


