Direct

IMA0105D09 | |
|---|---|
DigiKey Part Number | 1470-3740-ND |
Manufacturer | |
Manufacturer Product Number | IMA0105D09 |
Description | DC DC CONVERTER +/-9V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 55.5mA, 55.5mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | IMA0105D09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 55.5mA, 55.5mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.36" W x 0.42" H (19.5mm x 9.2mm x 10.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.83000 | kr.51.83 |
| 5 | kr.50.28200 | kr.251.41 |
| 10 | kr.48.73900 | kr.487.39 |
| 25 | kr.46.61760 | kr.1,165.44 |
| 100 | kr.43.53110 | kr.4,353.11 |
| Unit Price without VAT: | kr.51.83000 |
|---|---|
| Unit Price with VAT: | kr.64.78750 |


