Similar




REC3-2415SR/H1/SMD | |
|---|---|
DigiKey Part Number | REC3-2415SR/H1/SMD-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2415SR/H1/SMD |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2415SR/H1/SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 65% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 18 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.49000 | kr.127.49 |
| 5 | kr.122.74000 | kr.613.70 |
| 10 | kr.120.74900 | kr.1,207.49 |
| 25 | kr.118.16440 | kr.2,954.11 |
| 50 | kr.116.24440 | kr.5,812.22 |
| 100 | kr.114.35200 | kr.11,435.20 |
| 250 | kr.111.89504 | kr.27,973.76 |
| 500 | kr.110.06912 | kr.55,034.56 |
| Unit Price without VAT: | kr.127.49000 |
|---|---|
| Unit Price with VAT: | kr.159.36250 |


