URB2415MT-3WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


DComponents
In Stock: 2
Unit Price: kr.52.48000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: kr.127.49000
Datasheet
URB_MT-3WR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
URB_MT-3WR3
MORNSUN Wide Input Voltage DC/DC Converter | Datasheet Preview

URB2415MT-3WR3

DigiKey Part Number
2725-URB2415MT-3WR3-ND
Manufacturer
Manufacturer Product Number
URB2415MT-3WR3
Description
DC DC CONVERTER 15V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
URB2415MT-3WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.76" L x 0.71" W x 0.40" H (19.2mm x 18.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
26kr.23.25654kr.604.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.23.25654
Unit Price with VAT:kr.29.07068