
RCD-24-1.00/W | |
|---|---|
DigiKey Part Number | 945-1129-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-1.00/W |
Description | LED DRIVER CC BUCK 3-31V 1A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1A 3 ~ 31V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-24-1.00/W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 3 ~ 31V | |
Current - Output (Max) | 1A | |
Power (Watts) | 33 W | |
Dimming | - | |
Features | SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.015 lb (6.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.06000 | kr.158.06 |
| 5 | kr.144.41200 | kr.722.06 |
| 10 | kr.138.91600 | kr.1,389.16 |
| 25 | kr.131.95320 | kr.3,298.83 |
| 50 | kr.126.91660 | kr.6,345.83 |
| 100 | kr.122.06720 | kr.12,206.72 |
| 250 | kr.115.93376 | kr.28,983.44 |
| 500 | kr.111.49486 | kr.55,747.43 |
| Unit Price without VAT: | kr.158.06000 |
|---|---|
| Unit Price with VAT: | kr.197.57500 |


