RCD-24-1.20/W/X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCD-24-1.20/W/X3

DigiKey Part Number
945-1135-ND
Manufacturer
Manufacturer Product Number
RCD-24-1.20/W/X3
Description
LED DRIVER CC BUCK 3-31V 1.2A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2A 3 ~ 31V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RCD-24-1.20/W/X3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Bag
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
36V
Voltage - Output
3 ~ 31V
Current - Output (Max)
1.2A
Power (Watts)
37 W
Dimming
Analog, PWM
Features
Remote On/Off, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 65°C
Efficiency
96%
Termination Style
Wire Leads
Size / Dimension
0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm)
Approval Agency
cULus
Mounting Type
Chassis Mount
Weight
0.015 lb (6.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.416
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.174.46000kr.174.46
5kr.159.42400kr.797.12
10kr.153.35000kr.1,533.50
25kr.145.66640kr.3,641.66
50kr.140.10500kr.7,005.25
100kr.134.75070kr.13,475.07
250kr.127.97876kr.31,994.69
500kr.123.07802kr.61,539.01
Manufacturers Standard Package
Unit Price without VAT:kr.174.46000
Unit Price with VAT:kr.218.07500