

MB85RS256TYPNF-G-BCERE1 | |
|---|---|
DigiKey Part Number | 865-1293-2-ND - Tape & Reel (TR) 865-1293-1-ND - Cut Tape (CT) 865-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS256TYPNF-G-BCERE1 |
Description | IC FRAM 256KBIT SPI 33MHZ 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 33 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.47000 | kr.37.47 |
| 10 | kr.34.89500 | kr.348.95 |
| 25 | kr.33.83920 | kr.845.98 |
| 50 | kr.33.04460 | kr.1,652.23 |
| 100 | kr.32.25000 | kr.3,225.00 |
| 250 | kr.31.20872 | kr.7,802.18 |
| 500 | kr.30.59236 | kr.15,296.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.31.55912 | kr.47,338.68 |
| Unit Price without VAT: | kr.37.47000 |
|---|---|
| Unit Price with VAT: | kr.46.83750 |










