New Product
MB85RC256VPNF-G-JNERE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB85RS16NPNF-G-AMERE2

DigiKey Part Number
865-MB85RS16NPNF-G-AMERE2TR-ND - Tape & Reel (TR)
865-MB85RS16NPNF-G-AMERE2CT-ND - Cut Tape (CT)
865-MB85RS16NPNF-G-AMERE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB85RS16NPNF-G-AMERE2
Description
IC FRAM 16KBIT SPI 20MHZ 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 95°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 736
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.06000kr.13.06
10kr.12.19800kr.121.98
25kr.11.85040kr.296.26
50kr.11.58280kr.579.14
100kr.11.31460kr.1,131.46
250kr.10.96088kr.2,740.22
500kr.10.69492kr.5,347.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.11.10037kr.16,650.56
3.000kr.10.82121kr.32,463.63
4.500kr.10.66000kr.47,970.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.06000
Unit Price with VAT:kr.16.32500