
| MB85RS16NPNF-G-AME2 | |
|---|---|
| DigiKey Part Number | 865-MB85RS16NPNF-G-AME2-ND | 
| Manufacturer | |
| Manufacturer Product Number | MB85RS16NPNF-G-AME2 | 
| Description | IC FRAM 16KBIT SPI 20MHZ 8SOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | FRAM (Ferroelectric RAM) | |
| Memory Size | ||
| Memory Organization | 2K x 8 | |
| Memory Interface | SPI | |
| Clock Frequency | 20 MHz | |
| Write Cycle Time - Word, Page | - | |
| Voltage - Supply | 2.7V ~ 3.6V | |
| Operating Temperature | -40°C ~ 95°C (TA) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-SOP | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.14.08000 | kr.14.08 | 
| 10 | kr.13.17800 | kr.131.78 | 
| 25 | kr.12.79760 | kr.319.94 | 
| 50 | kr.12.50820 | kr.625.41 | 
| 100 | kr.12.21950 | kr.1,221.95 | 
| 476 | kr.11.57082 | kr.5,507.71 | 
| 952 | kr.11.28571 | kr.10,744.00 | 
| 1.428 | kr.11.12041 | kr.15,879.95 | 
| 5.236 | kr.10.60026 | kr.55,502.96 | 
| Unit Price without VAT: | kr.14.08000 | 
|---|---|
| Unit Price with VAT: | kr.17.60000 | 
 
 
 
 



