Similar

TT-SMDC-4.9152-20-TR | |
|---|---|
DigiKey Part Number | 2151-TT-SMDC-4.9152-20-TR-ND - Tape & Reel (TR) 2151-TT-SMDC-4.9152-20-TRCT-ND - Cut Tape (CT) 2151-TT-SMDC-4.9152-20-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT-SMDC-4.9152-20-TR |
Description | CRYSTAL 4.9152MHZ 20PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±50ppm Crystal 20pF 150 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.81000 | kr.7.81 |
| 10 | kr.6.79000 | kr.67.90 |
| 25 | kr.6.42040 | kr.160.51 |
| 50 | kr.6.15560 | kr.307.78 |
| 100 | kr.5.90140 | kr.590.14 |
| 250 | kr.5.58056 | kr.1,395.14 |
| 500 | kr.5.34988 | kr.2,674.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.12870 | kr.5,128.70 |
| 2.000 | kr.4.91677 | kr.9,833.54 |
| 3.000 | kr.4.79697 | kr.14,390.91 |
| 5.000 | kr.4.65027 | kr.23,251.35 |
| 7.000 | kr.4.55612 | kr.31,892.84 |
| 10.000 | kr.4.45850 | kr.44,585.00 |
| 12.000 | kr.4.40941 | kr.52,912.92 |
| Unit Price without VAT: | kr.7.81000 |
|---|---|
| Unit Price with VAT: | kr.9.76250 |


