Similar

TT-SMDC-4.9152-18-TR | |
|---|---|
DigiKey Part Number | 2151-TT-SMDC-4.9152-18-TR-ND - Tape & Reel (TR) 2151-TT-SMDC-4.9152-18-TRCT-ND - Cut Tape (CT) 2151-TT-SMDC-4.9152-18-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT-SMDC-4.9152-18-TR |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±50ppm Crystal 18pF 150 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.54000 | kr.12.54 |
| 10 | kr.10.88000 | kr.108.80 |
| 25 | kr.10.28880 | kr.257.22 |
| 50 | kr.9.86360 | kr.493.18 |
| 100 | kr.9.45600 | kr.945.60 |
| 250 | kr.8.94232 | kr.2,235.58 |
| 500 | kr.8.57268 | kr.4,286.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.21856 | kr.8,218.56 |
| 2.000 | kr.7.87939 | kr.15,758.78 |
| 3.000 | kr.7.68764 | kr.23,062.92 |
| 5.000 | kr.7.45285 | kr.37,264.25 |
| 7.000 | kr.7.30222 | kr.51,115.54 |
| Unit Price without VAT: | kr.12.54000 |
|---|---|
| Unit Price with VAT: | kr.15.67500 |


