TT-SMDC-4.9152-18-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: kr.0.98000
Datasheet
TT-SMDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-SMDC-4.9152-18-TR

DigiKey Part Number
2151-TT-SMDC-4.9152-18-TR-ND - Tape & Reel (TR)
2151-TT-SMDC-4.9152-18-TRCT-ND - Cut Tape (CT)
2151-TT-SMDC-4.9152-18-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TT-SMDC-4.9152-18-TR
Description
CRYSTAL 4.9152MHZ 18PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±50ppm Crystal 18pF 150 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4.9152 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.54000kr.12.54
10kr.10.88000kr.108.80
25kr.10.28880kr.257.22
50kr.9.86360kr.493.18
100kr.9.45600kr.945.60
250kr.8.94232kr.2,235.58
500kr.8.57268kr.4,286.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.21856kr.8,218.56
2.000kr.7.87939kr.15,758.78
3.000kr.7.68764kr.23,062.92
5.000kr.7.45285kr.37,264.25
7.000kr.7.30222kr.51,115.54
Manufacturers Standard Package
Unit Price without VAT:kr.12.54000
Unit Price with VAT:kr.15.67500