Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSM200S-32.768-12.5-TR-NS5 | |
|---|---|
DigiKey Part Number | 2151-RSM200S-32.768-12.5-TR-NS5TR-ND - Tape & Reel (TR) 2151-RSM200S-32.768-12.5-TR-NS5CT-ND - Cut Tape (CT) 2151-RSM200S-32.768-12.5-TR-NS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSM200S-32.768-12.5-TR-NS5 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.45000 | kr.2.45 |
| 10 | kr.2.13500 | kr.21.35 |
| 25 | kr.2.02280 | kr.50.57 |
| 50 | kr.1.93880 | kr.96.94 |
| 100 | kr.1.85820 | kr.185.82 |
| 250 | kr.1.75724 | kr.439.31 |
| 500 | kr.1.68448 | kr.842.24 |
| 1.000 | kr.1.61482 | kr.1,614.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.51025 | kr.4,530.75 |
| 6.000 | kr.1.44778 | kr.8,686.68 |
| 9.000 | kr.1.41246 | kr.12,712.14 |
| 15.000 | kr.1.36920 | kr.20,538.00 |
| 21.000 | kr.1.34145 | kr.28,170.45 |
| 30.000 | kr.1.31266 | kr.39,379.80 |
| 36.000 | kr.1.29818 | kr.46,734.48 |
| Unit Price without VAT: | kr.2.45000 |
|---|---|
| Unit Price with VAT: | kr.3.06250 |








