
RSF-737.500-17000-1109-TR-NS2 | |
|---|---|
DigiKey Part Number | 2151-RSF-737.500-17000-1109-TR-NS2TR-ND - Tape & Reel (TR) 2151-RSF-737.500-17000-1109-TR-NS2CT-ND - Cut Tape (CT) 2151-RSF-737.500-17000-1109-TR-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-737.500-17000-1109-TR-NS2 |
Description | FILTER SAW 737.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 737.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2dB 17MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Bandwidth 17MHz |
Manufacturer Raltron Electronics | Insertion Loss 2dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.021" (0.55mm) |
Frequency - Center 737.5MHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF-737.500-17000-1109-TR-NS1 | Raltron Electronics | 9.790 | 2151-RSF-737.500-17000-1109-TR-NS1CT-ND | kr.2.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.38600 | kr.33.86 |
| 25 | kr.3.12200 | kr.78.05 |
| 50 | kr.2.93540 | kr.146.77 |
| 100 | kr.2.76040 | kr.276.04 |
| 250 | kr.2.54540 | kr.636.35 |
| 500 | kr.2.39424 | kr.1,197.12 |
| 1.000 | kr.2.25222 | kr.2,252.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.04414 | kr.6,132.42 |
| 6.000 | kr.1.92284 | kr.11,537.04 |
| 9.000 | kr.1.85520 | kr.16,696.80 |
| 15.000 | kr.1.77333 | kr.26,599.95 |
| 21.000 | kr.1.72135 | kr.36,148.35 |
| 30.000 | kr.1.66789 | kr.50,036.70 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

