
RSF-737.500-17000-1109-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-RSF-737.500-17000-1109-TR-NS1TR-ND - Tape & Reel (TR) 2151-RSF-737.500-17000-1109-TR-NS1CT-ND - Cut Tape (CT) 2151-RSF-737.500-17000-1109-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-737.500-17000-1109-TR-NS1 |
Description | FILTER SAW 737.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 737.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2dB 17MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Bandwidth 17MHz |
Manufacturer Raltron Electronics | Insertion Loss 2dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.026" (0.65mm) |
Frequency - Center 737.5MHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF-737.500-17000-1109-TR-NS2 | Raltron Electronics | 2.427 | 2151-RSF-737.500-17000-1109-TR-NS2CT-ND | kr.4.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.90200 | kr.19.02 |
| 25 | kr.1.75480 | kr.43.87 |
| 50 | kr.1.64960 | kr.82.48 |
| 100 | kr.1.55140 | kr.155.14 |
| 250 | kr.1.43056 | kr.357.64 |
| 500 | kr.1.34560 | kr.672.80 |
| 1.000 | kr.1.26565 | kr.1,265.65 |
| 5.000 | kr.1.09810 | kr.5,490.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.03295 | kr.10,329.50 |
| 20.000 | kr.0.97162 | kr.19,432.40 |
| 30.000 | kr.0.93744 | kr.28,123.20 |
| 50.000 | kr.0.89604 | kr.44,802.00 |
| 70.000 | kr.0.87175 | kr.61,022.50 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |


