
RSF-722.500-11000-1109-TR | |
|---|---|
DigiKey Part Number | 2151-RSF-722.500-11000-1109-TR-ND - Tape & Reel (TR) 2151-RSF-722.500-11000-1109-TRCT-ND - Cut Tape (CT) 2151-RSF-722.500-11000-1109-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-722.500-11000-1109-TR |
Description | FILTER SAW 722.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 722.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.9dB 11MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Bandwidth 11MHz |
Manufacturer Raltron Electronics | Insertion Loss 1.9dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.021" (0.55mm) |
Frequency - Center 722.5MHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.6.41000 | kr.64.10 |
| 25 | kr.5.90880 | kr.147.72 |
| 50 | kr.5.55760 | kr.277.88 |
| 100 | kr.5.22730 | kr.522.73 |
| 250 | kr.4.82092 | kr.1,205.23 |
| 500 | kr.4.53500 | kr.2,267.50 |
| 1.000 | kr.4.26593 | kr.4,265.93 |
| 5.000 | kr.3.70092 | kr.18,504.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.83801 | kr.18,380.10 |
| 20.000 | kr.1.72880 | kr.34,576.00 |
| 30.000 | kr.1.66789 | kr.50,036.70 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |




