737.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2dB 17MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-737.500-17000-1109-TR-NS1

DigiKey Part Number
2151-RSF-737.500-17000-1109-TR-NS1TR-ND - Tape & Reel (TR)
2151-RSF-737.500-17000-1109-TR-NS1CT-ND - Cut Tape (CT)
2151-RSF-737.500-17000-1109-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-737.500-17000-1109-TR-NS1
Description
FILTER SAW 737.5MHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
737.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2dB 17MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
17MHz
Manufacturer
Raltron Electronics
Insertion Loss
2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.026" (0.65mm)
Frequency - Center
737.5MHz
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF-737.500-17000-1109-TR-NS2Raltron Electronics2.4272151-RSF-737.500-17000-1109-TR-NS2CT-NDkr.4.18000Parametric Equivalent
In-Stock: 9.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.90200kr.19.02
25kr.1.75480kr.43.87
50kr.1.64960kr.82.48
100kr.1.55140kr.155.14
250kr.1.43056kr.357.64
500kr.1.34560kr.672.80
1.000kr.1.26565kr.1,265.65
5.000kr.1.09810kr.5,490.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.03295kr.10,329.50
20.000kr.0.97162kr.19,432.40
30.000kr.0.93744kr.28,123.20
50.000kr.0.89604kr.44,802.00
70.000kr.0.87175kr.61,022.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750