48 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-48.000-18-F-3030-TR

DigiKey Part Number
2151-RH100-48.000-18-F-3030-TR-ND - Tape & Reel (TR)
2151-RH100-48.000-18-F-3030-TRCT-ND - Cut Tape (CT)
2151-RH100-48.000-18-F-3030-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-48.000-18-F-3030-TR
Description
CRYSTAL 48.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-48.000MAAJ-TTXC CORPORATION20.750887-1140-1-NDkr.6.34000Similar
8Y-48.000MAAJ-TTXC CORPORATION2.247887-1486-1-NDkr.7.73000Similar
CX3225SB48000P0FPQCCKYOCERA AVX2.995478-CX3225SB48000P0FPQCCCT-NDkr.3.87000Parametric Equivalent
E3SB48E00000TEHosonic Electronic Co., Ltd1.8703186-E3SB48E00000TECT-NDkr.2.16000Parametric Equivalent
QT325S-48.000MAHJ-TQST3.0004981-QT325S-48.000MAHJ-TCT-NDkr.2.79000Parametric Equivalent
In-Stock: 1.642
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.46500kr.14.65
25kr.1.38720kr.34.68
50kr.1.32880kr.66.44
100kr.1.27370kr.127.37
250kr.1.20484kr.301.21
500kr.1.15490kr.577.45
1.000kr.1.10715kr.1,107.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.70078kr.2,102.34
6.000kr.0.67178kr.4,030.68
9.000kr.0.65538kr.5,898.42
15.000kr.0.63529kr.9,529.35
21.000kr.0.62239kr.13,070.19
30.000kr.0.60902kr.18,270.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750