
QT325S-48.000MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-48.000MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT325S-48.000MAHJ-TCT-ND - Cut Tape (CT) 4981-QT325S-48.000MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-48.000MAHJ-T |
Description | 3.2X2.5 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.2.44100 | kr.24.41 |
| 25 | kr.2.31040 | kr.57.76 |
| 50 | kr.2.21520 | kr.110.76 |
| 100 | kr.2.12390 | kr.212.39 |
| 250 | kr.2.00876 | kr.502.19 |
| 500 | kr.1.92558 | kr.962.79 |
| 1.000 | kr.1.84595 | kr.1,845.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.72638 | kr.5,179.14 |
| 6.000 | kr.1.65499 | kr.9,929.94 |
| 9.000 | kr.1.61463 | kr.14,531.67 |
| 15.000 | kr.1.56520 | kr.23,478.00 |
| 21.000 | kr.1.53348 | kr.32,203.08 |
| 30.000 | kr.1.50057 | kr.45,017.10 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

